Part Details for CTB9358/6 by CamdenBoss Ltd
Overview of CTB9358/6 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CTB9358/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5974
|
Newark | Pluggable Terminal Block, Header, 5.08 Mm Rohs Compliant: Yes |Camdenboss CTB9358/6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.3300 / $1.8300 | Buy Now |
Part Details for CTB9358/6
CTB9358/6 CAD Models
CTB9358/6 Part Data Attributes
|
CTB9358/6
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9358/6
CamdenBoss Ltd
1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDEN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Safety Approval | CE; CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |