Part Details for CTB9350/3A by CamdenBoss Ltd
Results Overview of CTB9350/3A by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTB9350/3A Information
CTB9350/3A by CamdenBoss Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CTB9350/3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C9102
|
Newark | Pluggable Terminal Block, Header, 5 Mm Rohs Compliant: Yes |Camdenboss CTB9350/3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1569 |
|
$0.7370 / $0.9960 | Buy Now |
Part Details for CTB9350/3A
CTB9350/3A CAD Models
CTB9350/3A Part Data Attributes
|
CTB9350/3A
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9350/3A
CamdenBoss Ltd
Strip Terminal Block, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CAMDENBOSS | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Safety Approval | BSI | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |