Part Details for CTB92VG/2R by CamdenBoss Ltd
Results Overview of CTB92VG/2R by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTB92VG/2R Information
CTB92VG/2R by CamdenBoss Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CTB92VG/2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17682069
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 5 |
|
$0.2088 | Buy Now |
Part Details for CTB92VG/2R
CTB92VG/2R CAD Models
CTB92VG/2R Part Data Attributes
|
CTB92VG/2R
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB92VG/2R
CamdenBoss Ltd
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for CTB92VG/2R
This table gives cross-reference parts and alternative options found for CTB92VG/2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB92VG/2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTB9200/2A | CamdenBoss Ltd | $1.3957 | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | CTB92VG/2R vs CTB9200/2A |