CTB92VG/12S
Description: Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),

Overview of CTB92VG/12S by CamdenBoss Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CTB92VG/12S by CamdenBoss Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 68C9140
Newark Pluggable Terminal Block, 12, 320 V, 12 A, 5 Mm, 30 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CTB92VG/12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 66
  • 1 $11.0600
  • 5 $10.0000
  • 10 $9.7700
  • 25 $9.5400
  • 50 $9.0500
  • 100 $8.1600
$8.1600 / $11.0600 Buy Now

CAD Models for CTB92VG/12S by CamdenBoss Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTB92VG/12S by CamdenBoss Ltd

CTB92VG/12S
CamdenBoss Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAMDENBOSS LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: UL94V-0, PA
Fastening Method
SCREW CLAMP
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
20 A
Rated Voltage
320 V
Safety Approval
CUL; IMQ; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. CTB92VG/12S
    CamdenBoss Ltd
    Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTB92VG/12S by CamdenBoss Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTB92VG/12S by CamdenBoss Ltd

  • Please alert me when CTB92VG/12S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTB92VG/12S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTB92VG/12S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTB92VG/12S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTB92VG/12S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTB92VG/12S by CamdenBoss Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: