Part Details for CTB922HE/4 by CamdenBoss Ltd
Overview of CTB922HE/4 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CTB922HE/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8514
|
Newark | Pluggable Terminal Block, 4, 125 V, 8 A, 3.81 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Camdenboss CTB922HE/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$0.3170 | Buy Now |
Part Details for CTB922HE/4
CTB922HE/4 CAD Models
CTB922HE/4 Part Data Attributes
|
CTB922HE/4
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB922HE/4
CamdenBoss Ltd
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CAMDENBOSS | |
Additional Feature | STANDARD: UL94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 125 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |