Part Details for CTB9209/2 by CamdenBoss Ltd
Results Overview of CTB9209/2 by CamdenBoss Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTB9209/2 Information
CTB9209/2 by CamdenBoss Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CTB9209/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8504
|
Newark | Pluggable Terminal Block, 2, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Camdenboss CT... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3022 |
|
$0.6690 / $0.8230 | Buy Now |
DISTI #
V99:2348_17645465
|
Arrow Electronics | 5.08mm Female Connector 2 Way Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Americas - 1 |
|
$0.0753 / $0.0792 | Buy Now |
Part Details for CTB9209/2
CTB9209/2 CAD Models
CTB9209/2 Part Data Attributes
|
CTB9209/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9209/2
CamdenBoss Ltd
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CAMDENBOSS | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |