Part Details for CTB7300/36F by CamdenBoss Ltd
Overview of CTB7300/36F by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CTB7300/36F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C9070
|
Newark | Pluggable Terminal Block, 36, 380 V, 13.5 A, 5 Mm Rohs Compliant: Yes |Camdenboss CTB7300/36F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $19.9600 | Buy Now |
Part Details for CTB7300/36F
CTB7300/36F CAD Models
CTB7300/36F Part Data Attributes
|
CTB7300/36F
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB7300/36F
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |