Part Details for CTB2X1BGA-C (7000132289) by 3M
Results Overview of CTB2X1BGA-C (7000132289) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTB2X1BGA-C (7000132289) Information
CTB2X1BGA-C (7000132289) by 3M is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for CTB2X1BGA-C (7000132289)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084059
|
RS | Tie, Cable, Foam Backed Adhesive, Ivory ABS, 1" L, 2" W, 0.32" H, 100/Bag Qty | 3M CTB2X1BGA-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 45 |
|
$67.7200 / $75.2400 | Buy Now |