Part Details for CTB06-600SW by C3 Semiconductor LLC
Overview of CTB06-600SW by C3 Semiconductor LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTB06-600SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220 RoHS: Compliant |
480 In Stock |
|
$0.5200 / $3.5700 | Buy Now |