There are no models available for this part yet.
Overview of CTB0502/2 by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CTB0502/2 by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55Y8484
|
Newark | Wire-To-Board Terminal Block, 2, 300 V, 10 A, 22 Awg, 12 Awg, 3.3 Mm Rohs Compliant: Yes |Camdenboss CTB0502/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.4660 / $0.5790 | Buy Now | |
DISTI #
V99:2348_17644943
|
Arrow Electronics | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant Min Qty: 591 Package Multiple: 1 Lead time: 25 Weeks | Americas - 667 |
|
$0.1792 / $0.1809 | Buy Now | |
DISTI #
25949465
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant Min Qty: 591 Package Multiple: 1 | Americas - 667 |
|
$0.1792 / $0.1809 | Buy Now | |
DISTI #
C1S137300022237
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 667 |
|
$0.1820 | Buy Now |
CAD Models for CTB0502/2 by CamdenBoss Ltd
Part Data Attributes for CTB0502/2 by CamdenBoss Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDENBOSS LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
CamdenBoss Ltd
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|