Part Details for CTAPR500-2/0-X by Panduit Corp
Overview of CTAPR500-2/0-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPR500-2/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CTAPR500-2/0-X-ND
|
DigiKey | C-STYLE CU COMP CONN, 300 KCMIL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$42.4717 / $49.3200 | Buy Now |
DISTI #
CTAPR500-2/0-X
|
Avnet Americas | E-Style Compression Connector Tap 300kcmil to 500kcmil Copper (Alt: CTAPR500-2/0-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$24.1618 | Buy Now |
DISTI #
644-CTAPR500-2/0-X
|
Mouser Electronics | Terminals C-Style CU Comp Conn, 300 kcmil- 500 k | 0 |
|
$31.3700 / $40.2900 | Order Now |
DISTI #
PANCTAPR500-2/0-X
|
Heilind Electronics | C-STYLE CU COMP CONN, 300 KCMI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$27.5300 / $32.1200 | Buy Now |
DISTI #
000000000006370473
|
Sager | Terminals C-Style CU Comp Conn, 300 kcmil? 500 k Min Qty: 1 | 0 |
|
$25.5000 / $33.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$27.5300 / $32.1200 | Buy Now |