Part Details for CTAPR500-2/0-6 by Panduit Corp
Overview of CTAPR500-2/0-6 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAPR500-2/0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CTAPR500-2/0-6-ND
|
DigiKey | C-STYLE CU COMP CONN, 300 KCMIL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$49.3200 | Buy Now |
DISTI #
73743904
|
RS | C-Style CU Comp Conn, 300 kcmil -500 k | Panduit CTAPR500-2/0-6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5200 / $49.3200 | RFQ |
DISTI #
PANCTAPR500-2/0-6
|
Heilind Electronics | C-STYLE CU COMP CONN, 300 KCMI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1700 / $46.7500 | Buy Now |
DISTI #
000000000006075292
|
Sager | Terminals C-Style CU Comp Conn, 300 kcmil 500 k Min Qty: 1 | 0 |
|
$33.0800 / $41.7400 | Buy Now |
DISTI #
10015495
|
TestEquity LLC | Panduit CTAPR500-2/0-6 C-Style Compression Connector Tap, CU, 36kv, 1.23"x2.42", 500kcmil, 1Pc | 0 |
|
$43.0400 | Buy Now |