Part Details for CTAM10C2 by HellermannTyton
Overview of CTAM10C2 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTAM10C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0479
|
Newark | Cable Tie Mount, 5Mm, Nylon 6.6, Mount Fixing Type:Rivet, Screw, Mounting Hole Dia:4.3Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:20.4Mm, Width:10.2Mm, Height:5.1Mm, Product Range:- Rohs Compliant: Yes |Hellermanntyton CTAM10C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$23.9100 / $34.5600 | Buy Now |
DISTI #
1436-1321-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #8 BLK Min Qty: 100 Lead time: 2 Weeks Container: Bag |
1711 In Stock |
|
$0.2538 / $0.4324 | Buy Now |
DISTI #
329-CTAM10C2
|
Mouser Electronics | Cable Tie Mounts CTAM-1 ANCHOR MOUNT BLK T50 RoHS: Compliant | 6557 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
70162730
|
RS | Cable Tie Anchor Mount, .17" Hole Dia, .20" Max Tie Width, PA66, Black | HellermannTyton CTAM10C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 19 |
|
$31.1000 / $34.5600 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Anchor Mount Polyamide 6/6 Black Bag RoHS: Compliant |
1881 In Stock |
|
$0.1882 / $0.2862 | Buy Now |
DISTI #
CTAM10C2
|
TTI | Cable Tie Mounts CTAM-1 ANCHOR MOUNT BLK T50 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2300 In Stock |
|
$0.2120 / $0.2980 | Buy Now |
DISTI #
000000000001431830
|
Sager | Cable Tie Mounts CTAM-1 ANCHOR MOUNT BLK T50 Min Qty: 100 | 0 |
|
$0.2845 / $0.3733 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
|
Master Electronics | Cable Ties, Anchor Mount Polyamide 6/6 Black Bag RoHS: Compliant |
1881 In Stock |
|
$0.1882 / $0.2862 | Buy Now |