Part Details for CTAC1008F-18NK by Central Technologies
Overview of CTAC1008F-18NK by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CTAC1008F-18NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTAC1008F-18NK-ND
|
DigiKey | SMD AIR CORE INDUCTOR Min Qty: 1 Lead time: 3 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9 In Stock |
|
$0.3148 / $0.5000 | Buy Now |
Part Details for CTAC1008F-18NK
CTAC1008F-18NK CAD Models
CTAC1008F-18NK Part Data Attributes
|
CTAC1008F-18NK
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTAC1008F-18NK
Central Technologies
General Purpose Inductor, 0.018uH, 10%, 1 Element, Air-Core, SMD, 1307, CHIP, 1307, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 1307 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1307 | |
Core Material | AIR | |
DC Resistance | 0.0096 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 300 MHz | |
Tolerance | 10% |