Part Details for CTA212 by SCS
Overview of CTA212 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTA212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7848
|
Newark | Adaptor, Ac-Dc, 12V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:12V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Scs CTA212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6300 | Buy Now |
DISTI #
CTA212-ND
|
DigiKey | POWER ADAPTER Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6300 | Buy Now |
DISTI #
517-CTA212
|
Mouser Electronics | Wall Mount AC Adapters Adapter, 100-240VAC In, 12VDC 1.5A Out, All Plugs | 0 |
|
$42.3900 / $44.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1200 / $56.6000 | Buy Now |
DISTI #
105ST0212
|
Techni-Tool, Inc. | SCS CTA212 Adapter, 100-240VAC In, 12VDC, 1.5A Out, All Plugs | 0 |
|
$44.6300 | Buy Now |
DISTI #
105ST0212
|
TestEquity LLC | SCS CTA212 Adapter, 100-240VAC In, 12VDC, 1.5A Out, All Plugs | 0 |
|
$44.6300 | Buy Now |