Trigger Devices
CTA06-400B
Description: TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN

Overview of CTA06-400B by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5400/BCA Rochester Electronics LLC NAND GATE; QUAD 2-INPUT
5400/BDA Rochester Electronics LLC 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA)

CAD Models for CTA06-400B by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTA06-400B by Crydom Inc

CTA06-400B
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.005 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. CTA06-400B
    Crydom Inc
    TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTA06-400B by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTA06-400B by Crydom Inc

Select Manufacturer
Which Manufacturer of CTA06-400B would you like to use for your alert(s)?
  • Please alert me when CTA06-400B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTA06-400B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTA06-400B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTA06-400B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTA06-400B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTA06-400B by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: