Part Details for CTA-0165 by TE Connectivity
Overview of CTA-0165 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CTA-0165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J9136
|
Newark | Cta-0165 Rohs Compliant: Yes |Raychem Te Connectivity CTA-0165 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
A138996-ND
|
DigiKey | CRIMP CONTACTS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2394 In Stock |
|
$3.2413 / $4.9800 | Buy Now |
DISTI #
650-CTA-0165
|
Mouser Electronics | Heavy Duty Power Connectors 450213-000 RoHS: Compliant | 2521 |
|
$3.1400 / $4.9800 | Buy Now |
|
Bisco Industries | 877 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
3955 In Stock 5000 On Order |
|
$2.7900 / $5.0000 | Buy Now |
DISTI #
69785124
|
Verical | Contact SKT Crimp ST Cable Mount 20-26AWG Package Min Qty: 10 Package Multiple: 5 Date Code: 1901 | Americas - 3920 |
|
$3.6364 / $6.5020 | Buy Now |
DISTI #
24598249
|
Verical | Contact SKT Crimp ST Cable Mount 20-26AWG Package Min Qty: 17 Package Multiple: 1 | Americas - 34 |
|
$3.7000 | Buy Now |
DISTI #
450213-000
|
TTI | Headers & Wire Housings CTA-0165 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.8200 / $4.9300 | Buy Now |
DISTI #
RYCCTA-0165
|
Interstate Connecting Components | 450213-000 5-1193381-7 CTA-0165 | 0 |
|
$3.3236 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors Min Qty: 1 | 3 |
|
$2.7900 / $3.1300 | Buy Now |
Part Details for CTA-0165
CTA-0165 CAD Models
CTA-0165 Part Data Attributes
|
CTA-0165
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTA-0165
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |