Part Details for CTA-0050 by TE Connectivity
Overview of CTA-0050 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for CTA-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1228
|
Newark | Cta-0050 |Raychem Te Connectivity CTA-0050 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7500 / $64.7600 | Buy Now |
DISTI #
CTA-0050-ND
|
DigiKey | SLDR SLEEVE WIRE-WIR/PIN 0.068" Min Qty: 55 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.1289 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Wire Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
23 On Order |
|
$69.6400 / $95.6100 | Buy Now |
DISTI #
RYCCTA-0050
|
Interstate Connecting Components | CTA-0050 | 0 |
|
Buy Now | |
DISTI #
000000000001129867
|
Sager | TE Connectivity CTA-0050 Min Qty: 1 | 0 |
|
$68.4500 / $81.0900 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Wire Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
23 On Order |
|
$69.6400 / $95.6100 | Buy Now |