There are no models available for this part yet.
Overview of CT9ED277K060 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
CAD Models for CT9ED277K060 by EXXELIA Group
Part Data Attributes for CT9ED277K060 by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
270 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.1 mm
|
Dielectric Material
|
TANTALUM (WET)
|
Length
|
34 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Box
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Alternate Parts for CT9ED277K060
This table gives cross-reference parts and alternative options found for CT9ED277K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9ED277K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9ED270MK60VH | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT9ED270MK60VH |
CT9ED277K060H | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT9ED277K060H |
CT9ED277K060H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT9ED277K060H(SPE0717) |
CT79ED277K060H | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT79ED277K060H |
CT79ED270UF10%60V | CAPACITOR, TANTALUM, NON SOLID, AXIAL LEADED | Firadec | CT9ED277K060 vs CT79ED270UF10%60V |
CT79ED270MK60VH | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT79ED270MK60VH |
CT79ED270UF10%60VH | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9ED277K060 vs CT79ED270UF10%60VH |
CT9ED270MK60V | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT9ED270MK60V |
CT9ED270UF10%60VH | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT9ED270UF10%60VH |
CT79ED277K060 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 270uF, | EXXELIA Group | CT9ED277K060 vs CT79ED277K060 |