Part Details for CT97903001 by TE Connectivity
Overview of CT97903001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT97903001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCT97903001
|
Heilind Electronics | 100G0111-0.60-2L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCCT97903001
|
Interstate Connecting Components | 100G0111-0.60-2L | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CT97903001
|
PEI Genesis | Wire And Cable | 7600 |
|
Buy Now |
Part Details for CT97903001
CT97903001 CAD Models
CT97903001 Part Data Attributes:
|
CT97903001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CT97903001
TE Connectivity
100G0111-0.60-2L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.6 mm2 | |
Diameter | 1.56 mm | |
Insulator Material | POLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |