Part Details for CT8NT50-C by 3M Interconnect
Overview of CT8NT50-C by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8NT50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4321
|
Newark | Cable Tie, Nylon6.6, 193Mm, 50Lb, Pk100, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:193Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:47.5Mm, Cable Tie Type:Standard, Product Range:Ct8N Series Rohs Compliant: Yes |3M CT8NT50-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$6.6900 / $8.3900 | Buy Now |
DISTI #
3M120C-ND
|
DigiKey | CBL TIE LOCKING NAT 50LB 7.60" Min Qty: 100 Lead time: 4 Weeks Container: Bag |
1500 In Stock |
|
$0.0589 / $0.1056 | Buy Now |
DISTI #
7000031855
|
Avnet Americas | Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Natural, 193 mm, 4.6 mm, 47.5 mm, 50 lb - Bulk (Alt: 7000031855) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-CT8NT50-C
|
Mouser Electronics | Cable Ties 8 INCH 50 LB NATURAL CABLE TIE 100/BAG RoHS: Compliant | 2839 |
|
$0.0580 / $0.1300 | Buy Now |
DISTI #
MMM7000031855
|
Heilind Electronics | 7000031855 80611469562 8 NATURAL 50 LB CABLE TIE - 1 | Americas - 0 in Stock |
|
$0.0628 / $0.0804 | Buy Now |