Part Details for CT800 by General Tools & Instruments LLC
Overview of CT800 by General Tools & Instruments LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-800XGBC | Coilcraft Inc | General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-800XGBB | Coilcraft Inc | General Purpose Inductor, 0.08uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-800XKLC | Coilcraft Inc | General Purpose Inductor, 0.08uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for CT800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P4261
|
Newark | 10-Wire Test Leads 5 Colors |General Tools CT800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0100 / $7.2200 | Buy Now |