Part Details for CT8-100 by Dialight
Overview of CT8-100 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT8-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Light Engine-8 Way Link Lead RGB 100mm RoHS: Compliant | 0 |
|
$1.2600 / $1.6200 | Buy Now |
DISTI #
000000000002298251
|
Sager | Lighting Cables 8 WAY LINK LEAD RGB 100MM | 0 |
|
Buy Now |