Part Details for CT7100-230V by Omega Engineering
Overview of CT7100-230V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-230VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
H5N2306PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 30A 52Mohm To-3Pfm |
Price & Stock for CT7100-230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH9731
|
Newark | Rcdr, cir,1 Pen-W/Chart215101Ce |Omega CT7100-230V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,847.6000 | Buy Now |
DISTI #
CT7100-230V
|
Avnet Americas | SINGLE AND DUAL PEN CIRCULAR RECORDER WITH DIGITAL DISPLAY - Bulk (Alt: CT7100-230V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |