There are no models available for this part yet.
Overview of CT6TA28-12PS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-103KC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for CT6TA28-12PS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN CT6TA28-12PS
|
Avnet Americas | ER 26C 2616 PIN PLUG - Bulk (Alt: CAN CT6TA28-12PS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.4625 / $238.5982 | Buy Now | |
DISTI #
695-CT6TA2812PS
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN PLUG | 0 |
|
$144.9400 / $163.4700 | Order Now | |
DISTI #
CT6TA28-12PS
|
PEI Genesis | ER 26C 26#16 PIN PLUG | 0 |
|
Buy Now |