There are no models available for this part yet.
Overview of CT6NT18-C by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT6NT18-C by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56W4303
|
Newark | Cable Tie, Nylon6.6, 155Mm, 18Lb, Pk100, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:155Mm, Cable Tie Width:3Mm, Cable Bundle Diameter Max:31.8Mm, Cable Tie Type:Miniature, Product Range:Ct6N Series Rohs Compliant: Yes |3M CT6NT18-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
3M116C-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 6.1" Min Qty: 100 Lead time: 4 Weeks Container: Bag |
2800 In Stock |
|
$0.0501 / $0.0835 | Buy Now | |
DISTI #
7000031850
|
Avnet Americas | Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3 mm, 31.8 mm, 18 lb (Alt: 7000031850) Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | ||
DISTI #
517-CT6NT18-C
|
Mouser Electronics | Cable Ties 6 INCH 18 LB NATURAL CABLE TIE RoHS: Compliant | 5300 |
|
$0.0520 / $0.1600 | Buy Now | |
DISTI #
MMM7000031850
|
Heilind Electronics | 7000031850 80611469372 6 NATURAL 18 LB CABLE TIE - 1 | Americas - 0 in Stock |
|
Buy Now | ||
Powell Electronics | 3M Cable Tie CT6NT18-C Min Qty: 1000 | 1000 |
|
$0.0513 | Buy Now |