Part Details for CT6M28-12SC by ITT Interconnect Solutions
Overview of CT6M28-12SC by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6012SCPZN | Analog Devices | 40GHz Frequency |
Price & Stock for CT6M28-12SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CT6M28-12SC
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN CT6M28-12SC) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
695-CT6M28-12SC
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 SKT PLUG | 0 |
|
$179.4700 / $200.8900 | Order Now |
DISTI #
37203890
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$154.3349 / $159.2338 | Buy Now |
DISTI #
CT6M28-12SC
|
PEI Genesis | ER 26C 26#16 SKT PLUG | 0 |
|
Buy Now |