Datasheets
CT646CYF-221M by: Central Technologies

General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Part Details for CT646CYF-221M by Central Technologies

Overview of CT646CYF-221M by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PFL2510-221MEB Coilcraft Inc General Purpose Inductor, 0.22uH, 20%, 1109,
XEL4014-221MEB Coilcraft Inc General Purpose Inductor,
XEL4014-221MEC Coilcraft Inc General Purpose Inductor,

Price & Stock for CT646CYF-221M

Part # Distributor Description Stock Price Buy
DISTI # 4161-CT646CYF-221M-ND
DigiKey SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 15
In Stock
  • 1 $1.6800
  • 500 $1.3650
  • 1,000 $1.0500
$1.0500 / $1.6800 Buy Now

Part Details for CT646CYF-221M

CT646CYF-221M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT646CYF-221M Part Data Attributes

CT646CYF-221M Central Technologies
Buy Now Datasheet
Compare Parts:
CT646CYF-221M Central Technologies General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL TECHNOLOGIES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.94 Ω
Inductance-Nom (L) 220 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Rated Current-Max 0.33 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT646CYF-221M by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT646CYF-221M by Central Technologies

Select Manufacturer
Which Manufacturer of CT646CYF-221M would you like to use for your alert(s)?
  • Please alert me when CT646CYF-221M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT646CYF-221M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT646CYF-221M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT646CYF-221M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT646CYF-221M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT646CYF-221M by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: