CT636CYF-6R8M
Central Technologies
Description: General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2929, CHIP, 2929, ROHS COMPLIANT

Overview of CT636CYF-6R8M by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CT636CYF-6R8M by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CT636CYF-6R8M-ND
DigiKey SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1000
In Stock
  • 1 $1.8500
  • 500 $1.5015
  • 1,000 $1.1550
$1.1550 / $1.8500 Buy Now
DISTI # 84422166
Verical Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 1.76A 0.055Ohm DCR T/R Min Qty: 28 Package Multiple: 1 Americas - 1000
  • 28 $2.5872
$2.5872 Buy Now

CAD Models for CT636CYF-6R8M by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT636CYF-6R8M by Central Technologies

CT636CYF-6R8M
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
2929
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2929
DC Resistance
0.055 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Rated Current-Max
1.76 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CT636CYF-6R8M
    Central Technologies
    General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2929, CHIP, 2929, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT636CYF-6R8M by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT636CYF-6R8M by Central Technologies

Select Manufacturer
Which Manufacturer of CT636CYF-6R8M would you like to use for your alert(s)?
  • Please alert me when CT636CYF-6R8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT636CYF-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT636CYF-6R8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT636CYF-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT636CYF-6R8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT636CYF-6R8M by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: