Part Details for CT622LYF-820J by Central Technologies
Overview of CT622LYF-820J by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820JG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V |
Price & Stock for CT622LYF-820J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT622LYF-820J-ND
|
DigiKey | RADIAL LEADED FIXED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1.8250 / $2.9200 | Buy Now |
DISTI #
84421999
|
Verical | CT622LYF-820J Min Qty: 18 Package Multiple: 1 | Americas - 50 |
|
$2.5550 / $4.0880 | Buy Now |
Part Details for CT622LYF-820J
CT622LYF-820J CAD Models
CT622LYF-820J Part Data Attributes
|
CT622LYF-820J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT622LYF-820J
Central Technologies
General Purpose Inductor, 82uH, 5%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.643 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 4.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |