There are no models available for this part yet.
Overview of CT60AM-18F#G02 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CT60AM-18F#F00 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for CT60AM-18F#G02 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CT60AM-18F#G02-ND
|
DigiKey | N-CHANNEL IGBT, 900V, 60A Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8770 In Stock |
|
$6.1200 | Buy Now | |
DISTI #
CT60AM-18F#G02
|
Avnet Americas | - Bulk (Alt: CT60AM-18F#G02) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8770 Partner Stock |
|
$6.1800 | Buy Now | |
Rochester Electronics | CT60AM - N-Channel IGBT, 900V, 60A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 699 |
|
$5.2500 / $6.1800 | Buy Now |