Part Details for CT5611 by IXYS UK Westcode
Overview of CT5611 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CT5611
CT5611 CAD Models
CT5611 Part Data Attributes
|
CT5611
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
CT5611
IXYS UK Westcode
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 250 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6.5 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2000 W | |
Surface Mount | NO |