Part Details for CT521-1GB(SL)(T1) by CT Micro International Corporation
Overview of CT521-1GB(SL)(T1) by CT Micro International Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT521SC | Rochester Electronics LLC | AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54ACT521/Q2A | Rochester Electronics LLC | 54ACT521 - Identity Comparator 8-Bit - Dual marked (5962-89793022A) | |
74FCT521ATQG | Renesas Electronics Corporation | 8-Bit Identity Comparator |
Price & Stock for CT521-1GB(SL)(T1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 5.3kV 80mA 400mV@0.2mA,1mA 1 6V 1.25V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 964 |
|
$0.0993 / $0.1812 | Buy Now |
Part Details for CT521-1GB(SL)(T1)
CT521-1GB(SL)(T1) CAD Models
CT521-1GB(SL)(T1) Part Data Attributes
|
CT521-1GB(SL)(T1)
CT Micro International Corporation
Buy Now
|
Compare Parts:
CT521-1GB(SL)(T1)
CT Micro International Corporation
|
Samacsys Manufacturer | CT Micro International |