Part Details for CT50G2AA80 by HVCA & CKE
Overview of CT50G2AA80 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CT50G2AA80
CT50G2AA80 CAD Models
CT50G2AA80 Part Data Attributes
|
CT50G2AA80
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
CT50G2AA80
HVCA & CKE
Bridge Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Package Description | R-XXMA-X | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |