Part Details for CT5000 by Chemtronics
Overview of CT5000 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1253
|
Newark | Swab, Cotton, 152Mm, Tip Material:Cotton, Swab Tip Size:4.8Mm X 16Mm, Handle Length:152Mm, Handle Material:Wood, Product Range:Cottontips Micropoint Series Rohs Compliant: Yes |Chemtronics CT5000 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 57 |
|
$55.4600 / $61.0100 | Buy Now |
DISTI #
CT5000-ND
|
DigiKey | SWAB SINGLE HEAD COTTON 1000PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$44.1915 / $47.9000 | Buy Now |
DISTI #
5168-CT5000
|
Mouser Electronics | Swabs Chemtronics Low Lint Cottontip Swabs | 0 |
|
$44.1900 / $47.9000 | Order Now |
DISTI #
70206087
|
RS | Swabs, Chemtronics Low Lint Cottontip Swabs, Dry swabs, 1000/box | ITW Chemtronics CT5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 10 |
|
$44.3100 / $47.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.8000 / $64.6000 | Buy Now | |
DISTI #
237CH5000
|
Techni-Tool, Inc. | Chemtronics CT5000 Swab, Cottontips, Low Lint, 6" OAL, 1000/Pkg | 6 |
|
$55.4600 | Buy Now |
DISTI #
237CH5000
|
TestEquity LLC | Chemtronics CT5000 Swab, Cottontips, Low Lint, 6" OAL, 1000/Pkg | 6 |
|
$55.4600 | Buy Now |