Part Details for CT4S-2P by Autonics Corporation
Overview of CT4S-2P by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1000
|
Newark | Digital Counter/Timer, 4-Digit, 100Vac To 240Vac, No. Of Digits/Alpha:4, Digit Height:11Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:45Mm, Panel Cutout Width:48Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Autonics CT4S-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.0000 | Buy Now |