There are no models available for this part yet.
Overview of CT470VMC25BP by TWBOR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT470VMC25BP by TWBOR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 47uF 250V -10%~+20% 370mA@100kHz Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 108 |
|
$0.0971 / $0.2042 | Buy Now |