Part Details for CT46120SS by nVent Hoffman
Overview of CT46120SS by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT46120SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3737
|
Newark | Cable Tray Straight Section, Ss, Natural, Cable Organizer Type:Straight Section, For Use With:Clean Tray 4" X 6" Cable Trays, Product Range:Clean Tray Series, Colour:Natural, External Height:4", External Width:6", Features:Straight Rohs Compliant: Yes |Nvent Hoffman CT46120SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,109.9900 / $1,216.0400 | Buy Now |
DISTI #
70308275
|
RS | 120 inch Straight Section 4x6 , 4.00x6.00x120.00, SS Type 304 | nVent HOFFMAN CT46120SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,228.2000 | RFQ |