Part Details for CT4525 by Cal Test Electronics
Overview of CT4525 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7137
|
Newark | Osc Probe, High Voltage, 60Mhz, 40Kv, Oscilloscope Probe Function:High-Voltage Differential Probe, Bandwidth:60Mhz, Input Voltage Max:20Kv, Test Probe Attenuation:500X, 5000X, For Use With:Oscilloscopes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,595.0000 | Buy Now |
DISTI #
510-CT4525
|
Mouser Electronics | Test Probes 60 MHz, 40 kVp-p High-Voltage Differential Probe | 10 |
|
$1,595.0000 | Buy Now |
DISTI #
20015897
|
TestEquity LLC | Differential Probe Kit, 60MHz, 40 kV, 500x/5000x, NA Adapter | 0 |
|
$1,595.0000 | Buy Now |