Part Details for CT4467 by Cal Test Electronics
Results Overview of CT4467 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT4467 Information
CT4467 by Cal Test Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CT4467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4385
|
Newark | Cat Iii Hook Clip, 1Kv, 126Mm, Blk/Red, Connector Type:Test Clip, Centerline Spacing:-, Connector... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$40.0000 | Buy Now |
DISTI #
1768-CT4467-ND
|
DigiKey | HOOKCLIP B/R 4MM SHTH BANA JACK Min Qty: 1 Lead time: 5 Weeks Container: Bag |
1 In Stock |
|
$40.0000 | Buy Now |
DISTI #
510-CT4467
|
Mouser Electronics | Test Clips Hook Clip with 4mm Sheathed Banana Jack, Pair B/R RoHS: Compliant | 11 |
|
$40.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0000 / $38.0000 | Buy Now |
DISTI #
CT4467
|
TME | Clip-on probe, hook type, 5A, black,red, 4mm, L: 126mm, 2pcs. Min Qty: 1 | 0 |
|
$36.8300 / $39.2800 | RFQ |
DISTI #
20017679
|
TestEquity LLC | Hook Clip with 4mm Sheathed Banana Jack, Pair B/R | 0 |
|
$40.0000 | Buy Now |