Part Details for CT4454-100 by Cal Test Electronics
Results Overview of CT4454-100 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT4454-100 Information
CT4454-100 by Cal Test Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CT4454-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3255
|
Newark | Rf Cable, Plug-4Mm Plug, Rg58C/U, 3.3Ft, Connector To Connector:Molded Double Banana Plug To 2X 4Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$26.0000 | Buy Now |
DISTI #
510-CT4454-100
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Cable, MDP to Stk P, RG58C, 100cm (40") | 10 |
|
$26.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $23.7500 | Buy Now |
DISTI #
20015831
|
TestEquity LLC | Cal Test Electronics CT4454-100 Cable Assembly, Double - Stacking Banana Plug, 500V, CT4454 Series | 0 |
|
$25.0000 | Buy Now |