Part Details for CT4446-60 by Cal Test Electronics
Overview of CT4446-60 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4446-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ5266
|
Newark | Rf Cable Assembly, Test Equipment, Accessory Type:Rf Cable Assembly, For Use With:Test Equipment Rohs Compliant: Yes |Cal Test Electronics CT4446-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0000 | Buy Now |
DISTI #
1768-CT4446-60-ND
|
DigiKey | COAX CBL BNC TO SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$57.0000 | Buy Now |
DISTI #
510-CT4446-60
|
Mouser Electronics | RF Cable Assemblies SMA Male to BNC Male, RG142B/U, 60cm (24") RoHS: Compliant | 3 |
|
$57.0000 | Buy Now |
DISTI #
V99:2348_25608686
|
Arrow Electronics | Cable Assembly Coaxial 0.6m SMA to BNC M-M Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2103 | Americas - 5 |
|
$10.3140 / $42.7661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3000 / $54.1500 | Buy Now |
DISTI #
54164312
|
Verical | Cable Assembly Coaxial 0.6m SMA to BNC M-M Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 5 |
|
$10.3140 | Buy Now |
DISTI #
CT4446-60
|
TME | Test lead, BNC plug,SMA male, Len: 0.6m, brown-beige, Z: 50Ω Min Qty: 1 | 0 |
|
$55.1400 / $58.8100 | RFQ |