Part Details for CT44101N000 by APEM Inc
Overview of CT44101N000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT44101N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3610-ND
|
DigiKey | SWITCH TOGGLE SP3T 10A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8860 | Buy Now |
DISTI #
74998916
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components CT44101N000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-On-On - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Screw Terminals. RoHS: Compliant |
22 In Stock |
|
$40.2200 / $66.5700 | Buy Now |
DISTI #
60857934
|
Verical | Switch Toggle ON ON ON SP3T Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 21 |
|
$47.8664 / $83.5257 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-On-On - 10A(AC)/15A(DC) 125VAC 28VDC - 17.50mm Standard Round Actuator - IP67 - Screw Terminals. RoHS: Compliant |
22 In Stock |
|
$40.2200 / $66.5700 | Buy Now |