Part Details for CT4410 by Cal Test Electronics
Overview of CT4410 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT4410-ND
|
DigiKey | GATOR CLIP INSULATED 20A Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CT4410
|
Mouser Electronics | Test Clips Lg Alligator Clip, 4mm Shth J, CalTest, Pair B/R RoHS: Compliant | 18 |
|
$14.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $13.3000 | Buy Now |
DISTI #
CT4410
|
TME | Crocodile clip, 20A, black,red, Grip capac: max.34.5mm, L: 100.8mm Min Qty: 1 | 0 |
|
$14.0100 / $14.9500 | RFQ |
DISTI #
C1S162100018263
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$10.8000 | Buy Now |
DISTI #
41756.1
|
TestEquity LLC | Cal Test Electronics CT4410 Lg Alligator Clip, 4mm Shth J, CalTest, Pair B/R | 0 |
|
$14.0000 | Buy Now |