Part Details for CT43P-35W300-1 by Challenge Electronics
Overview of CT43P-35W300-1 by Challenge Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT43P-35W300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2603-CT43P-35W300-1-ND
|
DigiKey | BUZZER PIEZO 30V 43MM WIRE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
426 In Stock |
|
$1.2867 / $2.2800 | Buy Now |