Part Details for CT4389 by Cal Test Electronics
Overview of CT4389 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT4389-ND
|
DigiKey | SPRING TIP MINIPROBE, 2 MM JACK, Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9500 | Buy Now |
DISTI #
510-CT4389
|
Mouser Electronics | Test Probes Spring Tip MiniProbe, 2 mm Jack, Pair - B/R | 0 |
|
$25.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3600 / $24.6500 | Buy Now |