Part Details for CT4300 by Cal Test Electronics
Overview of CT4300 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8442
|
Newark | Fused Probe Set W/Locking Tip Cover, B/R, Test Probe Type:Point, Test Probe Functions:Voltage, Accuracy:-, For Use With:Dmm, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0000 | Buy Now |
DISTI #
1768-CT4300-ND
|
DigiKey | FUSED PROBE, 500 MA WITH LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$44.0000 | Buy Now |
DISTI #
510-CT4300
|
Mouser Electronics | Test Probes Fused Probe Body Pair, 500mA with Locking Tip Cover, B/R RoHS: Compliant | 12 |
|
$44.0000 | Buy Now |
DISTI #
V99:2348_24340238
|
Arrow Electronics | Conn Test Probe PL 1 POS ST Cable Mount 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2005 | Americas - 19 |
|
$6.1940 / $33.3126 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6000 / $41.8000 | Buy Now |
DISTI #
38482132
|
Verical | Conn Test Probe PL 1 POS ST Cable Mount 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 19 |
|
$33.3126 | Buy Now |
Part Details for CT4300
CT4300 CAD Models
CT4300 Part Data Attributes
|
CT4300
Cal Test Electronics
Buy Now
|
Compare Parts:
CT4300
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test |