Part Details for CT425-HSN830DR by Crocus Technology
Overview of CT425-HSN830DR by Crocus Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT425-HSN830DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CROCT425-HSN830DR
|
Heilind Electronics | TMR CURR SNSR,0/+30A,5V 125C,8P SOIC,ULTRA-LOW NOISE | Americas - 187 in Stock |
|
$2.7936 / $4.4579 | Buy Now |
DISTI #
CROCT425-HSN830DR
|
Interstate Connecting Components | TMR CURR SNSR,0/+30A,5V 125C,8P SOIC,ULTRA-LOW NOISE | 62 |
|
$2.7936 / $4.4579 | Buy Now |
Part Details for CT425-HSN830DR
CT425-HSN830DR CAD Models
CT425-HSN830DR Part Data Attributes
|
CT425-HSN830DR
Crocus Technology
Buy Now
Datasheet
|
Compare Parts:
CT425-HSN830DR
Crocus Technology
Current Sensor, 8 Pin, Plastic, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CROCUS TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Crocus | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |