Part Details for CT417-HSN820DR by Allegro MicroSystems LLC
Results Overview of CT417-HSN820DR by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT417-HSN820DR Information
CT417-HSN820DR by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CT417-HSN820DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-CT417-HSN820DRCT-ND
|
DigiKey | XTREMESENSE TMR ULTRA-LOW NOISE, Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
348 In Stock |
|
$1.6308 / $2.9200 | Buy Now |
DISTI #
462-CT417-HSN820DR
|
Mouser Electronics | Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 ADC, VDD = 3.3 V, Up ... more RoHS: Compliant | 1061 |
|
$1.5900 / $2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$1.5700 | Buy Now |
Part Details for CT417-HSN820DR
CT417-HSN820DR CAD Models
CT417-HSN820DR Part Data Attributes
|
CT417-HSN820DR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
CT417-HSN820DR
Allegro MicroSystems LLC
Current Sensor, Analog, 8 Pin, Plastic/epoxy, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.65-2.65V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |