Part Details for CT4122 by Cal Test Electronics
Overview of CT4122 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT4122-ND
|
DigiKey | USB POWER LEAD 200CM 2.1MM +P Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$28.8000 | Buy Now |
DISTI #
V99:2348_22269987
|
Arrow Electronics | USB Power Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1811 | Americas - 4 |
|
$1.4260 / $7.6722 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9200 / $27.3600 | Buy Now |
DISTI #
32887721
|
Verical | USB Power Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 4 |
|
$7.6722 | Buy Now |
Part Details for CT4122
CT4122 CAD Models
CT4122 Part Data Attributes
|
CT4122
Cal Test Electronics
Buy Now
|
Compare Parts:
CT4122
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |